Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW25S120DF3
Newark Part No.48Y4626
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.090 |
| 10+ | $9.810 |
| 25+ | $9.670 |
| 50+ | $9.520 |
| 100+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW25S120DF3
Newark Part No.48Y4626
Technical Datasheet
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.6V
Collector Emitter Saturation Voltage Vce(on)1.6V
Power Dissipation Pd375W
Power Dissipation375W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
50A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation Pd
375W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation
375W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
