Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP7NC60HDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K7885
Your Part Number
799 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.640 |
| 100+ | $1.100 |
| 500+ | $0.933 |
| 1000+ | $0.879 |
| 2500+ | $0.835 |
| 5000+ | $0.791 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP7NC60HDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K7885
Technical Datasheet
DC Collector Current25A
Continuous Collector Current25A
Collector Emitter Saturation Voltage Vce(on)2.5V
Collector Emitter Saturation Voltage2.5V
Power Dissipation80W
Power Dissipation Pd80W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGP7NC60HD is a N-channel very fast IGBT with ultrafast diode. This device is very fast IGBT developed using advanced PowerMESH™ technology. This process guarantees an excellent trade-off between switching performance and low ON-state behaviour. It is well-suited for resonant or soft-switching applications, SMPS and PFC in both hard switch and resonant topologies.
- Low on-voltage drop (VCE(sat))
- Off losses include tail current
- Losses include diode recovery energy
- High frequency operation up to 70kHz
- Very soft ultrafast recovery anti-parallel diode
Technical Specifications
DC Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation
80W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
25A
Collector Emitter Saturation Voltage
2.5V
Power Dissipation Pd
80W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Alternatives for STGP7NC60HD
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
