Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP5H60DF
Newark Part No.45AC7597
Product RangeH
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.250 |
| 100+ | $1.150 |
| 500+ | $1.030 |
| 1000+ | $0.991 |
| 2500+ | $0.952 |
| 5000+ | $0.941 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP5H60DF
Newark Part No.45AC7597
Product RangeH
Technical Datasheet
Continuous Collector Current10A
DC Collector Current10A
Collector Emitter Saturation Voltage Vce(on)1.5V
Collector Emitter Saturation Voltage1.5V
Power Dissipation Pd88W
Power Dissipation88W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
88W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-220AB
Operating Temperature Max
175°C
Product Range
H
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
10A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
88W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate