Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP3HF60HDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH2735
Your Part Number
2,385 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $0.726 |
| 100+ | $0.653 |
| 500+ | $0.540 |
| 1000+ | $0.498 |
| 2500+ | $0.469 |
| 10000+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP3HF60HDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AH2735
Technical Datasheet
DC Collector Current7.5A
Continuous Collector Current7.5A
Collector Emitter Saturation Voltage Vce(on)2.45V
Collector Emitter Saturation Voltage2.45V
Power Dissipation38W
Power Dissipation Pd38W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
7.5A
Collector Emitter Saturation Voltage Vce(on)
2.45V
Power Dissipation
38W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
Continuous Collector Current
7.5A
Collector Emitter Saturation Voltage
2.45V
Power Dissipation Pd
38W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
