Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGHU30M65DF2AGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel14AM4822
Re-Reel14AM4821RL
Cut Tape14AM4821
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.620 | $4.62 |
| Total Price | $4.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 50+ | $3.040 |
| 100+ | $2.150 |
| 250+ | $2.110 |
| 500+ | $2.060 |
| 1000+ | $2.020 |
| 2500+ | $1.980 |
| 5000+ | $1.940 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $1.760 |
| 1200+ | $1.710 |
| 2400+ | $1.650 |
| 3600+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGHU30M65DF2AGCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel14AM4822
Re-Reel14AM4821RL
Cut Tape14AM4821
Technical Datasheet
Continuous Collector Current84A
Collector Emitter Saturation Voltage1.6V
Power Dissipation441W
Collector Emitter Voltage Max650V
No. of Pins7Pins
Operating Temperature Max175°C
Technical Specifications
Continuous Collector Current
84A
Power Dissipation
441W
No. of Pins
7Pins
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
650V
Operating Temperature Max
175°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
