Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGFW40V60FCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AC2094
Product RangeV
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.420 |
| 25+ | $2.820 |
| 50+ | $2.230 |
| 100+ | $2.150 |
| 250+ | $2.060 |
| 500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGFW40V60FCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AC2094
Product RangeV
Technical Datasheet
DC Collector Current80A
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation62.5W
Power Dissipation Pd62.5W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-3PF
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeV
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation
62.5W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-3PF
Operating Temperature Max
175°C
Product Range
V
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation Pd
62.5W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
