Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD5H60DFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AH0170
Product RangeH
Your Part Number
2,471 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.340 |
| 10+ | $0.831 |
| 25+ | $0.735 |
| 50+ | $0.641 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD5H60DFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AH0170
Product RangeH
Technical Datasheet
Continuous Collector Current10A
DC Collector Current10A
Collector Emitter Saturation Voltage1.5V
Collector Emitter Saturation Voltage Vce(on)1.5V
Power Dissipation83W
Power Dissipation Pd83W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
10A
Collector Emitter Saturation Voltage
1.5V
Power Dissipation
83W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
H
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
10A
Collector Emitter Saturation Voltage Vce(on)
1.5V
Power Dissipation Pd
83W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
