Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD25N40LZAG
Newark Part No.44AC2900
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.580 |
| 25+ | $1.440 |
| 50+ | $1.320 |
| 100+ | $1.250 |
| 250+ | $1.190 |
| 500+ | $1.150 |
| 1000+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGD25N40LZAG
Newark Part No.44AC2900
Technical Datasheet
DC Collector Current25A
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.1V
Collector Emitter Saturation Voltage Vce(on)1.1V
Power Dissipation Pd125W
Power Dissipation125W
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.1V
Power Dissipation Pd
125W
Collector Emitter Voltage V(br)ceo
400V
Transistor Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.1V
Power Dissipation
125W
Collector Emitter Voltage Max
400V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
