Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB3NC120HDT4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC7583
Product RangePowerMESH
Your Part Number
1,606 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $1.850 |
| 100+ | $1.350 |
| 500+ | $1.140 |
| 1000+ | $1.060 |
| 3000+ | $0.998 |
| 5000+ | $0.985 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB3NC120HDT4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.45AC7583
Product RangePowerMESH
Technical Datasheet
DC Collector Current14A
Continuous Collector Current14A
Collector Emitter Saturation Voltage Vce(on)2.3V
Collector Emitter Saturation Voltage2.3V
Power Dissipation75W
Power Dissipation Pd75W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangePowerMESH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
14A
Collector Emitter Saturation Voltage Vce(on)
2.3V
Power Dissipation
75W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
150°C
Product Range
PowerMESH
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
14A
Collector Emitter Saturation Voltage
2.3V
Power Dissipation Pd
75W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
