Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE88N65M5Copy
Newark Part No.45AC7547
Product RangeMDmesh V
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE88N65M5Copy
Newark Part No.45AC7547
Product RangeMDmesh V
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id88A
Drain Source Voltage Vds650V
On Resistance Rds(on)0.024ohm
Drain Source On State Resistance0.024ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd494W
Power Dissipation494W
Operating Temperature Max150°C
Product RangeMDmesh V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
88A
On Resistance Rds(on)
0.024ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
494W
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.024ohm
Gate Source Threshold Voltage Max
4V
Power Dissipation
494W
Product Range
MDmesh V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
