Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR3012G2Y-TR
Newark Part No.03AH3135
Technical Datasheet
Packaging Options
155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $2.940 |
| 25+ | $2.700 |
| 50+ | $2.470 |
| 100+ | $2.230 |
| 250+ | $2.130 |
| 500+ | $2.020 |
| 1000+ | $1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTBR3012G2Y-TR
Newark Part No.03AH3135
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleD2PAK HV
No. of Pins3Pins
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
AEC-Q101
Average Forward Current
30A
Forward Voltage Max
1.3V
Forward Surge Current
300A
Diode Case Style
D2PAK HV
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability