Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-IE8T3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel59AJ2274RL
Cut Tape59AJ2274
Product RangeST25DV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 50+ | $1.760 |
| 100+ | $1.730 |
| 250+ | $1.690 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
| 2500+ | $1.600 |
| 5000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV64KC-IE8T3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel59AJ2274RL
Cut Tape59AJ2274
Product RangeST25DV
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Programmable Memory64Kbit
IC Case / PackageTSSOP
No. of Pins8Pins
RF IC Case StyleTSSOP
InterfacesI2C
StandardsISO/IEC 15693/18000-3 Mode 1
Operating Temperature Min-40°C
Product RangeST25DV
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
Standards
ISO/IEC 15693/18000-3 Mode 1
Product Range
ST25DV
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
Supply Voltage Min
1.8V
Programmable Memory
64Kbit
No. of Pins
8Pins
Interfaces
I2C
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
