Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1L08SPURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel47AK7034RL
Cut Tape47AK7034
Product RangeAdj 800mA LDO Voltage Regulators
Your Part Number
1,926 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.768 |
| 100+ | $0.698 |
| 250+ | $0.664 |
| 500+ | $0.644 |
| 1000+ | $0.629 |
| 2500+ | $0.616 |
| 5000+ | $0.604 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1L08SPURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel47AK7034RL
Cut Tape47AK7034
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min500mV
Output Voltage Nom-
Adjustable Output Voltage Max4V
Output Voltage Min500mV
Output Voltage Max4V
Output Current800mA
PolarityPositive Output
Dropout Voltage Vdo70mV
Max Output Current800mA
Output Current Max800mA
LDO Regulator Case StyleDFN
Output Current Max800mA
Dropout Voltage - Typ @ Current70mV
Dropout Voltage Typ @ Current70mV
Dropout Voltage Typ @ Current70mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 800mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
500mV
Adjustable Output Voltage Max
4V
Output Voltage Max
4V
Polarity
Positive Output
Max Output Current
800mA
LDO Regulator Case Style
DFN
Dropout Voltage - Typ @ Current
70mV
Dropout Voltage Typ @ Current
70mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Min
500mV
Output Current
800mA
Dropout Voltage Vdo
70mV
Output Current Max
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
70mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
