Adjustable LDO Voltage Regulators:
5 Products FoundFind a huge range of Adjustable LDO Voltage Regulators at Newark Electronics. We stock a wide range of LDO Voltage Regulators, such as Adjustable LDO Voltage Regulators from the worlds top manufacturers including: Texas Instruments, Onsemi & Microchip
View
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
Output Voltage Min
Output Voltage Max
Output Current - Output 1
Output Current - Output 2
Polarity
Dropout Voltage Vdo
LDO Regulator Case Style
Max Output Current
Output Current Max
Output Voltage - Output 1
Dropout Voltage - Typ @ Current
Output Voltage - Output 2
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH6044 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.540 10+ $5.040 25+ $4.660 50+ $4.450 100+ $4.230 More Pricing... | Adjustable | 3.3V | 33V | 2 Output | Adjustable | 2Outputs | - | 1.2V | 30V | 150mA | 150mA | Dual Output | 300mV | WSON | 150mA | 150mA | 30V | 150mA | 300mV | -30V | 300mV | 300mV | Surface Mount | WSON | 10Pins | -40°C | 125°C | - | |||||
03AJ2073 RoHS | MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.970 10+ $2.940 25+ $2.900 50+ $2.860 100+ $2.830 | Adjustable | 2.25V | 5.5V | 3 Output | Adjustable | 3Outputs | - | - | - | 250mA | 250mA | Positive Output | 170mV | MLF | 250mA | - | - | - | 170mV | - | 170mV | 0 | Surface Mount | MLF | 16Pins | -40°C | 125°C | - | ||||
13AC3799 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.130 10+ $1.580 25+ $1.430 50+ $1.360 | Adjustable | 4.4V | 40V | 2 Output | Adjustable | 2Outputs | - | 3.3V | 20V | 100mA | 100mA | Positive Output | 250mV | TSSOP | 150mA | - | - | - | 250mV | - | 250mV | 250mV | Surface Mount | TSSOP | 14Pins | -40°C | 150°C | AEC-Q100 | |||||
28AH6062 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $8.360 10+ $7.490 25+ $7.130 50+ $6.390 100+ $5.860 More Pricing... | Adjustable | 1.4V | 6.5V | 2 Output | Adjustable | 2Outputs | - | 800mV | 5V | 1A | 1A | Positive Output | 200mV | QFN | 1A | 1A | 800mV | 1A | 200mV | 5V | 200mV | 200mV | Surface Mount | QFN | 20Pins | -40°C | 125°C | - | |||||
28AH6084 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Adjustable | 2.7V | 5.5V | 2 Output | Adjustable | 2Outputs | - | 1.2V | 5.5V | 250mA | 250mA | Positive Output | 125mV | SON | 250mA | 250mA | 5.5V | 250mA | 125mV | 5.5V | 125mV | 0 | Surface Mount | SON | 10Pins | -40°C | 125°C | - | ||||