New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    SPIRIT1QTR

                                                                                                    RF Transceiver, 150Mhz to 956Mhz, 2FSK, ASK/GFSK, MSK, OOK, 500Kbps, 1.8V to 3.6V, QFN-20

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS SPIRIT1QTR
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSPIRIT1QTR
                                                                                                    Newark Part No.48W6792
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    948 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.730
                                                                                                    10+$2.360
                                                                                                    25+$2.220
                                                                                                    50+$2.130
                                                                                                    100+$2.050
                                                                                                    250+$1.940
                                                                                                    500+$1.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSPIRIT1QTR
                                                                                                    Newark Part No.48W6792
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min150MHz
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Max956MHz
                                                                                                    Supply Voltage Min1.8V
                                                                                                    RF / IF Modulation2FSK, ASK, GFSK, MSK, OOK
                                                                                                    Data Rate500Kbps
                                                                                                    Supply Voltage Max3.6V
                                                                                                    IC Case / PackageQFN
                                                                                                    Receiving Current9mA
                                                                                                    Transmitting Current21mA
                                                                                                    No. of Pins20Pins
                                                                                                    RF IC Case StyleQFN
                                                                                                    Frequency Response RF Min150MHz
                                                                                                    Frequency Response RF Min150MHz
                                                                                                    Frequency Response RF Max956MHz
                                                                                                    Frequency Response RF Max956MHz
                                                                                                    Output Power (dBm)11dBm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Sensitivity dBm-118dBm
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    RF Transceiver ApplicationsAMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Very low-power RF transceiver intended for RF wireless applications. It can perform cyclic redundancy checks on the data as well as FEC encoding/decoding on the packets. It provides an optional automatic acknowledgement, retransmission and timeout protocol engine in order to reduce overall system costs by handling all the high-speed link layer operations. Typically used at AMR (automatic meter reading), home and building automation, WSN (wireless sensors network), industrial monitoring and control, wireless fire and security alarm systems and point-to-point wireless link.

                                                                                                    • 2-FSK, GFSK, MSK, GMSK, OOK and ASK modulation schemes
                                                                                                    • Air data rate from 1 to 500Kbps and very low power consumption
                                                                                                    • Programmable RX digital filter from 1KHz to 800KHz, programmable output power up to +16dBm
                                                                                                    • Excellent performance of receiver sensitivity (-118dBm), selectivity and blocking
                                                                                                    • Fast start-up and frequency synthesizer settling time (6µs)
                                                                                                    • Frequency offset compensation, integrated temperature sensor
                                                                                                    • Battery indicator and low battery detector, sync word detection, address check
                                                                                                    • Automatic acknowledgment, retransmission and timeout protocol engine
                                                                                                    • Wake-up on internal timer and wake-up on external event
                                                                                                    • Automatic CRC handling, FEC with interleaving, digital RSSI output

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    150MHz

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Data Rate

                                                                                                    500Kbps

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Transmitting Current

                                                                                                    21mA

                                                                                                    RF IC Case Style

                                                                                                    QFN

                                                                                                    Frequency Response RF Min

                                                                                                    150MHz

                                                                                                    Frequency Response RF Max

                                                                                                    956MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    RF Transceiver Applications

                                                                                                    AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Frequency Max

                                                                                                    956MHz

                                                                                                    RF / IF Modulation

                                                                                                    2FSK, ASK, GFSK, MSK, OOK

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Receiving Current

                                                                                                    9mA

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Frequency Response RF Min

                                                                                                    150MHz

                                                                                                    Frequency Response RF Max

                                                                                                    956MHz

                                                                                                    Output Power (dBm)

                                                                                                    11dBm

                                                                                                    Sensitivity dBm

                                                                                                    -118dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.