2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  5. 956MHz RF Receivers Transmitters & Transceivers

                                                                                                  956MHz RF Receivers Transmitters & Transceivers:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of 956MHz RF Receivers Transmitters & Transceivers at Newark Electronics. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 2.5GHz, 960MHz, 6GHz & 2.4GHz RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices & Stmicroelectronics
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  RF Primary Function
                                                                                                  Frequency Min
                                                                                                  Supply Voltage Min
                                                                                                  Frequency Max
                                                                                                  RF / IF Modulation
                                                                                                  Data Rate
                                                                                                  Supply Voltage Max
                                                                                                  IC Case / Package
                                                                                                  Receiving Current
                                                                                                  No. of Pins
                                                                                                  RF IC Case Style
                                                                                                  Transmitting Current
                                                                                                  Frequency Response RF Min
                                                                                                  Frequency Response RF Max
                                                                                                  Operating Temperature Min
                                                                                                  Output Power (dBm)
                                                                                                  Operating Temperature Max
                                                                                                  Sensitivity dBm
                                                                                                  RF Transceiver Applications
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  ADF7020BCPZ-RL
                                                                                                  ANALOG DEVICES ADF7020BCPZ-RL
                                                                                                  47AK3399

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  1. Transceiver IC
                                                                                                  2. 431 to 956 MHz
                                                                                                  3. ASK
                                                                                                  4. FSK
                                                                                                  5. 200 Kbps
                                                                                                  6. 13 dBm Out
                                                                                                  7. -40 to 85 °C
                                                                                                  8. LFCSP-EP-48
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  Cut Tape
                                                                                                  1+
                                                                                                  $7.390
                                                                                                  10+
                                                                                                  $6.400
                                                                                                  25+
                                                                                                  $6.060
                                                                                                  50+
                                                                                                  $5.820
                                                                                                  100+
                                                                                                  $5.590
                                                                                                  More Pricing...
                                                                                                  Total:$7.39
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Transceiver
                                                                                                  Transceiver
                                                                                                  431MHz
                                                                                                  2.3V
                                                                                                  956MHz
                                                                                                  ASK, FSK, OOK
                                                                                                  200Kbps
                                                                                                  3.6V
                                                                                                  LFCSP-EP
                                                                                                  21mA
                                                                                                  48Pins
                                                                                                  LFCSP-EP
                                                                                                  28.5mA
                                                                                                  431MHz
                                                                                                  431MHz
                                                                                                  956MHz
                                                                                                  956MHz
                                                                                                  -40°C
                                                                                                  13dBm
                                                                                                  85°C
                                                                                                  -119dBm
                                                                                                  Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
                                                                                                  SPIRIT1QTR
                                                                                                  STMICROELECTRONICS SPIRIT1QTR
                                                                                                  48W6792

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  STMICROELECTRONICS
                                                                                                  1. RF Transceiver
                                                                                                  2. 150Mhz to 956Mhz
                                                                                                  3. 2FSK
                                                                                                  4. ASK/GFSK
                                                                                                  5. MSK
                                                                                                  6. OOK
                                                                                                  7. 500Kbps
                                                                                                  8. 1.8V to 3.6V
                                                                                                  9. QFN-20
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.730
                                                                                                  10+
                                                                                                  $2.360
                                                                                                  25+
                                                                                                  $2.220
                                                                                                  50+
                                                                                                  $2.130
                                                                                                  100+
                                                                                                  $2.050
                                                                                                  More Pricing...
                                                                                                  Total:$2.73
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Transceiver
                                                                                                  Transceiver
                                                                                                  150MHz
                                                                                                  1.8V
                                                                                                  956MHz
                                                                                                  2FSK, ASK, GFSK, MSK, OOK
                                                                                                  500Kbps
                                                                                                  3.6V
                                                                                                  QFN
                                                                                                  9mA
                                                                                                  20Pins
                                                                                                  QFN
                                                                                                  21mA
                                                                                                  150MHz
                                                                                                  150MHz
                                                                                                  956MHz
                                                                                                  956MHz
                                                                                                  -40°C
                                                                                                  11dBm
                                                                                                  85°C
                                                                                                  -118dBm
                                                                                                  AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.