Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NN84E7YMHBRCopy
Newark Part No.78AH2255
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.450 |
| 10+ | $37.900 |
| 25+ | $34.860 |
| 50+ | $32.410 |
| 100+ | $29.710 |
| 250+ | $27.870 |
| 500+ | $26.460 |
| 1000+ | $24.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$40.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NN84E7YMHBRCopy
Newark Part No.78AH2255
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max180MHz
CPU Speed180MHz
Program Memory Size6MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's-
MCU Case StyleLQFP
InterfacesCAN, Ethernet, LINFlex, I2C, SPI
Embedded Interface TypeCAN, Ethernet, LINFlex, I2C, SPI
RAM Memory Size448KB
ADC Channels82Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min-
Supply Voltage Max1.2V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC58 N
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPC5 Family SPC58 N Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
180MHz
No. of Pins
176Pins
No. of I/O's
-
Interfaces
CAN, Ethernet, LINFlex, I2C, SPI
RAM Memory Size
448KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.2V
Operating Temperature Max
150°C
MCU Family
SPC5
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
Power Architecture
Data Bus Width
32 bit
Operating Frequency Max
180MHz
Program Memory Size
6MB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, Ethernet, LINFlex, I2C, SPI
ADC Channels
82Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58 N
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
