Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EC80E5QMC0YCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.84AC2783
Product RangeSPC5 Family SPC58ECx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.200 |
| 5+ | $30.550 |
| 10+ | $28.870 |
| 25+ | $27.170 |
| 50+ | $25.340 |
| 100+ | $24.800 |
| 250+ | $23.990 |
Price for:Each
Minimum: 1
Multiple: 1
$32.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EC80E5QMC0YCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.84AC2783
Product RangeSPC5 Family SPC58ECx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC58ECx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed180MHz
Operating Frequency Max180MHz
Program Memory Size4MB
No. of Pins144Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's122I/O's
InterfacesSPI
Embedded Interface TypeSPI
RAM Memory Size512KB
ADC Channels49Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC58ECx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPC5 Family SPC58ECx Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
180MHz
No. of Pins
144Pins
MCU Case Style
TQFP
Interfaces
SPI
RAM Memory Size
512KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
SPC5
Qualification
AEC-Q100
Device Core
Power Architecture
No. of Bits
32bit
CPU Speed
180MHz
Program Memory Size
4MB
IC Case / Package
TQFP
No. of I/O's
122I/O's
Embedded Interface Type
SPI
ADC Channels
49Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58ECx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002A4
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
