Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.344 |
| 5000+ | $0.326 |
| 10000+ | $0.309 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMJD122T4
Newark Part No.07X1933
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current5A
Power Dissipation20W
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Transistor MountingSurface Mount
Transition Frequency-
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Power Dissipation
20W
No. of Pins
3Pins
Transition Frequency
-
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
5A
Transistor Case Style
TO-252 (DPAK)
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for MJD122T4
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
