Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC33172DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AJ1165
Your Part Number
11,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.638 |
| 10+ | $0.483 |
| 100+ | $0.400 |
| 500+ | $0.399 |
| 1000+ | $0.398 |
| 2500+ | $0.397 |
| 10000+ | $0.357 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMC33172DCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AJ1165
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.1MHz
Slew Rate Typ2V/µs
Supply Voltage Range4V to 44V, ± 2V to ± 22V
Supply Voltage Range4V to 44V, ± 2V to ± 22V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.1MHz
No. of Amplifiers2 Amplifier
Slew Rate2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
4V to 44V, ± 2V to ± 22V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.1MHz
Slew Rate
2V/µs
Gain Bandwidth Product
2.1MHz
Supply Voltage Range
4V to 44V, ± 2V to ± 22V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
