
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.933 |
| 100+ | $0.747 |
| 500+ | $0.673 |
| 1000+ | $0.649 |
Product Information
Product Overview
LDCL015MR is a 150mA capless ultra low drop linear regulator IC in a 5 pin SOT23 package. It provides 150mA of maximum current from an input voltage ranging from 1.8V to 5.5V, with a typical dropout voltage of 50mV. It is stable with no input or output capacitor. Low quiescent current, low noise and capless operation make it suitable for low power battery powered applications and allows the reduction of board size. Typical power supply rejection ratio is 52dB at low frequencies, and starts to roll off at 10KHz. The Enable logic control function puts the LDCL015 in shutdown mode, reducing the total current consumption to less than 1µA. The device also includes short-circuit constant current limit and thermal protection. Typical applications are mobile phones, personal digital assistants and similar battery-powered systems.
- Adjustable output voltage from 0.8V
- ±2% output voltage accuracy
- Output voltage tolerance over temperature: ±3%
- Internal current and thermal limit
- Operating temperature range: - 40°C to 125 °C
Technical Specifications
Adjustable
5.5V
1Outputs
800mV
800mV
150mA
50mV
SOT-23
150mA
50mV
50mV
SOT-23
-40°C
-
No SVHC (25-Jun-2025)
1.8V
-
-
-
-
-
Positive Output
150mA
150mA
50mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
