Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD59100PURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH0598RL
Cut Tape69AH0598
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
1,417 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.853 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.853 |
| 50+ | $0.551 |
| 100+ | $0.484 |
| 250+ | $0.452 |
| 500+ | $0.432 |
| 1000+ | $0.417 |
| 2500+ | $0.409 |
| 5000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD59100PURCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH0598RL
Cut Tape69AH0598
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.192V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.192V
Adjustable Output Voltage Max5V
Output Current1A
Output Voltage Max5V
Dropout Voltage Vdo200mV
PolarityPositive Output
LDO Regulator Case StyleDFN-EP
Max Output Current1A
Output Current Max1A
Output Current Max1A
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.192V
Output Current
1A
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
DFN-EP
Output Current Max
1A
Dropout Voltage - Typ @ Current
200mV
Dropout Voltage Typ @ Current
200mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.192V
Output Voltage Nom
-V
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Polarity
Positive Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
