Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD57100JRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH0595RL
Cut Tape69AH0595
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.390 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 50+ | $0.242 |
| 100+ | $0.209 |
| 250+ | $0.193 |
| 500+ | $0.184 |
| 1000+ | $0.183 |
| 2500+ | $0.181 |
| 5000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD57100JRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH0595RL
Cut Tape69AH0595
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min500mV
Output Voltage Nom-V
Output Voltage Min500mV
Adjustable Output Voltage Max3V
Output Voltage Max3V
Output Current1A
Dropout Voltage Vdo40mV
PolarityPositive Output
LDO Regulator Case StyleFCBGA
Max Output Current1A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageFCBGA
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
500mV
Output Voltage Min
500mV
Output Voltage Max
3V
Dropout Voltage Vdo
40mV
LDO Regulator Case Style
FCBGA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
40mV
IC Case / Package
FCBGA
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Max
3V
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
