Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD49100PURY
Newark Part No.36AJ3782
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
Technical Datasheet
1,562 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.42 |
| 10+ | $1.04 |
| 100+ | $0.83 |
| 500+ | $0.75 |
| 1000+ | $0.66 |
| 2500+ | $0.63 |
| 12000+ | $0.59 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD49100PURY
Newark Part No.36AJ3782
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min800mV
Adjustable Output Voltage Max4.5V
Output Voltage Min0.8V
Output Current1A
Output Voltage Max4.5V
Dropout Voltage Vdo200mV
PolarityPositive Output
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleWDFN
Output Current Max1A
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Adjustable Output Voltage Max
4.5V
Output Current
1A
Dropout Voltage Vdo
200mV
Output Current Max
1A
LDO Regulator Case Style
WDFN
Dropout Voltage Typ @ Current
200mV
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
1.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
0.8V
Output Voltage Max
4.5V
Polarity
Positive Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability