Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39200DPUR
Newark Part No.51AC9078
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
72 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.773 |
| 100+ | $0.615 |
| 500+ | $0.567 |
| 1000+ | $0.534 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39200DPUR
Newark Part No.51AC9078
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.25V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min500mV
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min500mV
Adjustable Output Voltage Max750mV
Output Voltage Max750mV
Output Current2A
Dropout Voltage Vdo135mV
PolarityPositive Output
Output Current Max2A
Output Current Max2A
LDO Regulator Case StyleDFN
Max Output Current2A
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current135mV
Dropout Voltage Typ @ Current135mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
500mV
Output Voltage Max
750mV
Dropout Voltage Vdo
135mV
Output Current Max
2A
LDO Regulator Case Style
DFN
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
135mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.25V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
500mV
Output Voltage Nom
-V
Adjustable Output Voltage Max
750mV
Output Current
2A
Polarity
Positive Output
Output Current Max
2A
Max Output Current
2A
Dropout Voltage - Typ @ Current
135mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
