
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 50+ | $1.110 |
| 100+ | $0.989 |
| 250+ | $0.930 |
| 500+ | $0.894 |
| 1000+ | $0.876 |
| 2500+ | $0.858 |
| 5000+ | $0.840 |
| Quantity | Price |
|---|---|
| 1000+ | $0.949 |
| 2000+ | $0.923 |
| 3000+ | $0.910 |
| 5000+ | $0.896 |
| 10000+ | $0.879 |
| 25000+ | $0.861 |
Product Information
Product Overview
LD29300P2MTR is a high current, high accuracy, low-dropout voltage regulator. This regulator features a 400mV dropout voltage and very low ground current. Designed for high current loads, this device is also used in lower current, extremely low dropout-critical systems, where its tiny dropout voltage and ground current values are important attributes. Typical applications are in power supply switching post regulation, series power supply for monitors, series power supply for VCRs and TVs, computer systems and battery-powered systems.
- Internal current and thermal limit
- Logic controlled electronic shutdown
- Load regulation is 0.2% typical at (IO = 10mA to 3A, TJ = 25°C)
- Quiescent current is 20mA typical at (IO = 1.5A, TJ = -40 to 125°C)
- Short circuit current is 4.5A typical at (VI - VO = 5.5V)
- Control input current is 5μA typical at (TJ = -40 to 125°C, VINH = 13V)
- Output noise voltage is 50μVRMS typical at (BP = 10Hz to 100KHz, IO = 100mA)
- Supply voltage rejection is 75dB typ at (f = 120Hz, VI = 3.23, ±1V, IO = 1.5A)
- Junction temperature range from -40°C to 150°C
Technical Specifications
Adjustable
30V
-
-
-
3A
400mV
3A
3A
400mV
400mV
TO-263 (D2PAK)
-40°C
Adj 3A LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
-
-
-
-
Positive Output
TO-263 (D2PAK)
3A
400mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
