Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBOURNS
Manufacturer Part No96R1A-R22-B15LCopy
Newark Part No.89K0632
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.25V
Input Voltage Max30V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max28V
Output Voltage Max28V
Output Current5A
Dropout Voltage Vdo1.2V
PolarityPositive Output
Max Output Current5A
LDO Regulator Case StyleTO-220
Output Current Max5A
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Voltage Max
28V
Dropout Voltage Vdo
1.2V
Max Output Current
5A
Output Current Max
5A
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-
SVHC
To Be Advised
Input Voltage Min
4.25V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
28V
Output Current
5A
Polarity
Positive Output
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
