Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117STR
Newark Part No.
Re-Reel24M3339
Cut Tape24M3339
Product RangeLD1117
Your Part Number
1,993 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.496 |
| 10+ | $0.374 |
| 25+ | $0.350 |
| 50+ | $0.332 |
| 100+ | $0.313 |
| 250+ | $0.298 |
| 500+ | $0.283 |
| 1000+ | $0.274 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117STR
Newark Part No.
Re-Reel24M3339
Cut Tape24M3339
Product RangeLD1117
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Nom-V
Adjustable Output Voltage Max15V
Output Voltage Min1.25V
Output Current800mA
Output Voltage Max15V
Dropout Voltage Vdo1.1V
PolarityPositive Output
Max Output Current800mA
Output Current Max800mA
Output Current Max800mA
LDO Regulator Case StyleSOT-223
Dropout Voltage Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeLD1117
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for LD1117STR
1 Product Found
Product Overview
- Adjustable low drop positive voltage regulator
- Output current up to 800mA
- Adjustable voltage from 1.25V to 15V
- Internal current and thermal limit
- 75dB (typ) supply voltage rejection
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
15V
Output Current
800mA
Dropout Voltage Vdo
1.1V
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.1V
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
LD1117
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Nom
-V
Output Voltage Min
1.25V
Output Voltage Max
15V
Polarity
Positive Output
Output Current Max
800mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate