Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117DTC-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AC9061RL
Cut Tape51AC9061
Product RangeAdj 950mA LDO Voltage Regulators
Your Part Number
1,636 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.519 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.519 |
| 50+ | $0.324 |
| 100+ | $0.281 |
| 250+ | $0.261 |
| 500+ | $0.249 |
| 1000+ | $0.239 |
| 2500+ | $0.234 |
| 5000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117DTC-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel51AC9061RL
Cut Tape51AC9061
Product RangeAdj 950mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max15V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Max15V
Output Voltage Min1.25V
Output Current950mA
Output Voltage Max15V
PolarityPositive Output
Dropout Voltage Vdo1.1V
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current800mA
Output Current Max800mA
Output Current Max800mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 950mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Adjustable Output Voltage Max
15V
Output Current
950mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
800mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 950mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Voltage Max
15V
Dropout Voltage Vdo
1.1V
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LD1117DTC-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
