
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.633 | $3.16 |
| Total Price | $3.16 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.633 |
| 10+ | $0.528 |
| 25+ | $0.473 |
| 50+ | $0.428 |
| 100+ | $0.375 |
| 250+ | $0.337 |
| 500+ | $0.279 |
| 1000+ | $0.270 |
Product Information
Product Overview
The LD1117DT is a 1.1V adjustable and fixed low drop positive Voltage Regulator able to provide up to 800mA of output current. High efficiency is assured by an NPN pass transistor. Unlike than PNP one the quiescent current flows mostly into the load. Only a very common 10μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard and an adjustable voltage regulator maintaining the better performances in terms of drop and tolerance.
- Internal current and thermal limit
- Available in ±1% at 25°C and 2% in full temperature range
- Supply voltage rejection of 75dB (typical)
Technical Specifications
Adjustable
15V
1Outputs
-
-
950mA
Positive Output
800mA
800mA
1.1V
1.1V
TO-252 (DPAK)
0°C
-
No SVHC (25-Jun-2025)
-
-
-
-
-
-
1.1V
800mA
TO-252 (DPAK)
1.1V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for LD1117DT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
