
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.620 |
| 100+ | $1.300 |
| 500+ | $1.200 |
| 1000+ | $1.080 |
| 2500+ | $0.869 |
| 5000+ | $0.843 |
Product Information
Product Overview
The LD1085P is an adjustable and fixed low drop Positive Voltage Regulator able to provide up to 3A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin compatible with the older 3-terminal adjustable regulator, but offers better performance in terms of drop and output tolerance. Unlike PNP regulator, where a part of the output current is wasted as quiescent current, the quiescent current flows into the load and thus increases efficiency. Only a 10μF minimum capacitor is need for stability.
- Output tolerance of ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Pinout compatibility with standard adjustable VREG
Technical Specifications
Adjustable
30V
-
-
1.25V
3A
Positive Output
TO-220
3A
1.3V
1.3V
TO-220
-40°C
-
No SVHC (17-Dec-2015)
4.25V
1Outputs
1.25V
-
4.25V
4.25V
1.3V
3A
3A
1.3V
Through Hole
3Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
