Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1085D2T-R
Newark Part No.
Re-Reel51AC9058
Cut Tape51AC9058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.300 |
| 25+ | $1.180 |
| 50+ | $1.120 |
| 100+ | $1.050 |
| 250+ | $0.954 |
| 500+ | $0.805 |
| 1000+ | $0.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1085D2T-R
Newark Part No.
Re-Reel51AC9058
Cut Tape51AC9058
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min-
Output Voltage Nom-V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current3A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.3V
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max3A
Max Output Current3A
Output Current Max3A
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
3A
Polarity
Positive Output
LDO Regulator Case Style
TO-263 (D2PAK)
Max Output Current
3A
Dropout Voltage - Typ @ Current
1.3V
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
Output Current Max
3A
Output Current Max
3A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
