
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.800 | $7.80 |
| Total Price | $7.80 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 50+ | $5.590 |
| 100+ | $5.100 |
| 250+ | $4.970 |
| 500+ | $4.870 |
| 1000+ | $4.770 |
| 2500+ | $4.670 |
| 5000+ | $4.570 |
Product Information
Product Overview
L9369-TR is an automotive IC for a specific application of electric parking braking. This targets the specific application of electric parking braking, suitable for system configuration in cable-puller or motor gear unit (MGU). The cores are two H-bridge driver stages to drive 8 external FETs for the rear wheels brakes actuators. The stages are fully driven and configurable via SPI, also in PWM control mode and protected against overcurrent, with drain source and gate-source voltages monitoring. A synchronized motor voltages and currents acquisition, is performed via full differential amplifiers with programmable and precise gain and low offset and 10 ADC sigma-delta modulators. The set of the interfaces is completed by 4 GPIO pins and a button interface allows to manage specific customer requirements from electronic parking braking (EPB) button console both in normal and sleep mode.
- AEC-Q100 qualified
- Functional safety concept for ISO26262 compliance, double bandgap reference
- 4 high-side and low-side gate pre-drivers for 8 external power NFETsy, 4 GPIO stages
- Overcurrent protection with programmable thresholds
- Programmable and NFET independent thresholds for VDS monitoring, system wake-up in sleep mode
- 10 integrated fully differential amplifiers with low offset, very precise gain, and self-test
- 32bit, 10MHz SPI with CRC for internal setting, self-test and diagnostics
- Full drive of external power NFETs down to 5.5V battery input voltage, watchdog
- Monitoring on main power supply and continuous BIST for internal regulators
- LQFP64 package, function temperature range from -40 to 175°C
Technical Specifications
Electric Parking Braking
-
64Pins
175°C
AEC-Q100
-
LQFP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
