Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS160HFTR
Newark Part No.
Re-Reel82AH7376
Cut Tape82AH7376
Your Part Number
Technical Datasheet
1,652 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $2.820 |
| 25+ | $2.660 |
| 50+ | $2.490 |
| 100+ | $2.330 |
| 250+ | $2.140 |
| 500+ | $2.080 |
| 1000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS160HFTR
Newark Part No.
Re-Reel82AH7376
Cut Tape82AH7376
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage60V
Current Limit2.4A
On State Resistance0.06ohm
IC Case / PackagePowerSSO
No. of Pins12Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
60V
On State Resistance
0.06ohm
No. of Pins
12Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2.4A
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSSO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability