| Quantity | Price |
|---|---|
| 1+ | $14.490 |
| 50+ | $13.200 |
| 100+ | $12.260 |
| 250+ | $11.400 |
| 500+ | $10.770 |
Product Information
Product Overview
The SS-60300-004 is a CAT-6A 8P8C/RJ45 right angle shielded Modular Jack with 50μinch gold-plated copper alloy contacts, nickel/tin-plated shield and UL94V-0 flame-rated thermoplastic housing. The CAT-6A jack is designed for use in CAT6a patch panels and wall outlets in premise wiring systems. Engineered to meet the 500MHz requirements of the CAT-6a specifications, this jack provides a higher level of compensation to reach defined performance levels. Bel Stewart's patent-pending design utilizes a flexible circuit board placed in close proximity to the modular jack interface which provides capacitive compensation. Having the compensation close to the plug/jack interface helps to cancel the NEXT introduced to the jack from the modular plug. This makes further compensation to CAT-6a on the main PCB much easier. The Bel Stewart design incorporating the flex circuit board still enables our jacks to maintain standard modular connector contact designs insuring mechanical reliability.
- Flexible PCB design helps cancel Near End Cross Talk (NEXT) at jack interface
- Design utilizes unique features to meet technical requirements of CAT-6a
- Minimal secondary compensation required due to jack's construction
- Selectively 50μ" gold-plated contacts
- Designed for use in 10 Gigabit Ethernet applications
- UL94V-0 Flame-rated plastic components
- Wave solder compatible
- Easily compensated to CAT6a performance levels through an integrated flexible circuit board design
Applications
Communications & Networking
Technical Specifications
RJ45 Jack
8P8C
-
Through Hole Mount
Shielded
Without LED
60 Series
1 x 1 (Port)
Cat6a
-
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (21-Jan-2025)
Alternatives for SS-60300-004
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate