
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.100 |
| 10+ | $24.120 |
| 25+ | $23.530 |
| 50+ | $22.020 |
| 100+ | $20.970 |
| 250+ | $19.460 |
| 500+ | $18.520 |
| 1000+ | $18.290 |
Product Information
Product Overview
SS-12400-005 is a female M12 X-Code PCB mount connector. M12 X-Code connectors are a growing standard for industrial automation, outdoor applications, agriculture and more. X-Code connectors feature 8 positions and are often used for industrial Ethernet connectivity and transmission. The M12 X-Code PCB mount connectors have the transmission reliability of Stewart Connector’s RJ45 connectors combined with the robust features needed in industrial environments where M12 connectors are common. The M12 X-Code plugs do not require specialty tools to terminate to cable, making it an ideal solution for field terminations or rework. The M12 X-Code panel mount version has solder cup termination for ease of connection. Applications include industrial automation, sensors and power applications, alternative energy solutions, communications and robotics.
- 8 contacts, solder termination, vertical orientation, panel mount type
- X-coding within the M12 series prevents mismatching with other M12 coding/keying options
- IP67 rated
- Gold plated contacts
- IDC termination for easy field termination
- Accepts cable diameter 0.267inch to 0.354inch
- Accommodates 24 and 26AWG wire
Technical Specifications
-
Female
Solder Socket
IP68
Brass Body
Gold
48V
M12
8 Positions
Straight Panel Mount
X Coded
Phosphor Bronze
500mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
