Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22065
Newark Part No.69AC7909
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-22065
Newark Part No.69AC7909
Technical Datasheet
Convert FromUSB Type C Plug
Convert ToHDMI, VGA Receptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro 83-22065 is a USB Type-C to HDMI and VGA adapter. It allows you to transmit signals from a Type-C source to a high definition HDMI or VGA display (TV sets, projectors, etc). It can work on Macbook or Google new Chromebook Pixel and other USB-C supported devices. With this product, you can watch videos or slideshows together on the big screen.
- Supports USB Type-C input, HDMI and VGA output
- Supports HDMI Resolution up to 4Kx2K@30Hz
- Supports VGA Resolution up to 1920X1200@60H
- Colour: White
Technical Specifications
Convert From
USB Type C Plug
Product Range
-
Convert To
HDMI, VGA Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate