Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7610-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J8027
Product RangeSilvolt-1V Series
Your Part Number
56 In Stock
53 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $204.850 |
| 5+ | $189.570 |
| 10+ | $178.100 |
| 25+ | $166.640 |
| 50+ | $151.350 |
Price for:Each
Minimum: 1
Multiple: 1
$204.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7610-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J8027
Product RangeSilvolt-1V Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorRed
Wire Gauge13AWG
No. of Max Strands x Strand Size651 x 0.07mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max150°C
Conductor Area CSA2.5mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter4.6mm
Approval Specification-
Product RangeSilvolt-1V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
61.7610-22 is a red color super flexible stranded wire with reinforced insulation, featuring tinned wire strands for continuous use at temperatures up to 150 °C. It is typically used in hand-held test leads designed for high thermal stress applications.
- 2.5mm² nominal cross section
- 1.5kV AC rated voltage, 32A rated current
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
13AWG
Reel Length (Metric)
25m
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
4.6mm
Product Range
Silvolt-1V Series
Jacket Color
Red
No. of Max Strands x Strand Size
651 x 0.07mm
Reel Length (Imperial)
82ft
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 61.7610-22
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
