0
0 Items$0.00

Hook Up Wire :

141 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
25M3595

RoHS

Each
1+$98.630
5+$93.280
10+$92.040
PVC
Green, Yellow
14AWG
-
100m
328ft
70°C
2.5mm²
600V
Tinned Copper
3.7mm
-
MULTI-STANDARD SC 2.1 Series
68Y7925

RoHS

Reel of 100
Reel
1+$106.380
10+$102.070
25+$98.610
50+$95.590
100+$92.130
PVC
Green, Yellow
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7956

RoHS

Reel of 100
Reel
1+$106.380
10+$102.070
25+$98.610
50+$95.590
100+$92.130
PVC
Red
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7872

RoHS

Reel of 100
Reel
1+$106.380
10+$102.070
25+$98.610
50+$95.590
100+$92.130
PVC
Black
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4675

RoHS

1 Meter
1+$2.130
10+$2.050
25+$1.980
50+$1.840
PVC
Red
14AWG
50 x 0.25mm
1m
3.3ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
42AH9223

RoHS

Date/Lot Code

Reel of 164
Reel
1+$212.360
5+$199.870
10+$194.160
MPPE
White
-
140 x 0.16mm
50m
164ft
105°C
2.5mm²
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
98AK5049

RoHS

Each
1+$86.000
Silicone Rubber
Red
13AWG
-
10m
32.8ft
180°C
2.5mm²
1kV
Copper
4mm
-
CT2844A Series
98AK5051

RoHS

Each
1+$430.000
Silicone Rubber
Red
13AWG
-
50m
164ft
180°C
2.5mm²
1kV
Copper
4mm
-
CT2844A Series
98AK5048

RoHS

Each
1+$365.500
Silicone Rubber
Black
13AWG
-
50m
164ft
180°C
2.5mm²
1kV
Copper
4mm
-
CT2844A Series
42AH9219

RoHS

Date/Lot Code

Reel of 164
Reel
1+$212.110
5+$207.870
10+$203.630
MPPE
Orange
-
140 x 0.16mm
50m
164ft
105°C
2.5mm²
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9222

RoHS

Date/Lot Code

Reel of 164
Reel
1+$212.110
5+$201.770
10+$197.730
MPPE
Violet
-
140 x 0.16mm
50m
164ft
105°C
2.5mm²
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9216

RoHS

Date/Lot Code

Reel of 164
Reel
1+$212.360
5+$199.870
10+$194.160
MPPE
Green
-
140 x 0.16mm
50m
164ft
105°C
2.5mm²
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9221

RoHS

Date/Lot Code

Reel of 164
Reel
1+$212.360
5+$199.870
10+$194.160
MPPE
Red
-
140 x 0.16mm
50m
164ft
105°C
2.5mm²
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9212

RoHS

Date/Lot Code

Reel of 164
Reel
1+$212.360
5+$199.870
10+$194.160
MPPE
Black
-
140 x 0.16mm
50m
164ft
105°C
2.5mm²
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9220

RoHS

Date/Lot Code

Reel of 328
Reel
1+$347.900
5+$347.870
10+$340.910
MPPE
Red
-
140 x 0.16mm
100m
328ft
105°C
2.5mm²
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
72C3142

RoHS

Each
1+$97.880
10+$93.930
30+$89.980
50+$86.040
100+$78.140
More Pricing...
TPE
Red
-
651 x 0.07mm
25m
82ft
90°C
2.5mm²
750V
Copper
3.6mm
-
-
72C3141

RoHS

Each
1+$97.880
10+$93.930
30+$89.980
50+$86.040
100+$78.140
More Pricing...
TPE
Black
-
651 x 0.07mm
25m
82ft
90°C
2.5mm²
750V
Copper
3.6mm
-
-
82T5260

RoHS

Reel of 5
Reel
1+$23.680
15+$22.090
30+$20.500
50+$18.910
100+$17.320
More Pricing...
PVC
Black
14AWG
651 x 0.07mm
5m
16.4ft
70°C
2.5mm²
1.5kV
Copper
3.9mm
-
-
38Y7283

RoHS

Reel of 100
Reel
1+$231.670
5+$227.280
10+$222.870
25+$218.470
PVC
Black
14AWG
-
100m
328ft
70°C
2.5mm²
600V
Tinned Copper
3.7mm
-
OLFLEX WIRE MS 2.1 Series
68Y7935

RoHS

Reel of 100
Reel
1+$106.380
10+$102.070
25+$98.610
50+$95.590
100+$92.130
PVC
Light Blue
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
31Y6283

RoHS

Each
1+$31.680
5+$29.730
10+$28.430
25+$27.260
50+$25.850
More Pricing...
Silicone Rubber
Red
13AWG
651 x 0.07mm
5m
16ft
150°C
2.5mm²
1.5kV
Copper
4.6mm
-
Silvolt-1V Series
15J8027

RoHS

Each
1+$204.850
5+$189.570
10+$178.100
25+$166.640
50+$151.350
Silicone Rubber
Red
13AWG
651 x 0.07mm
25m
82ft
150°C
2.5mm²
1.5kV
Copper
4.6mm
-
Silvolt-1V Series
02M0321

RoHS

Each
1+$83.800
5+$78.830
10+$77.690
PVC
Red
14AWG
50 x 0.255mm
100m
328ft
80°C
2.5mm²
750V
Copper
3.7mm
CE, HAR
-
68Y7973

RoHS

Reel of 100
Reel
1+$106.380
10+$102.070
25+$98.610
50+$95.590
100+$92.130
PVC
White
14AWG
50 x 0.25mm
100m
328ft
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
38Y7323

RoHS

Reel of 100
Reel
1+$151.460
5+$148.620
10+$145.760
25+$142.920
PVC
Brown
14AWG
-
100m
328ft
80°C
2.5mm²
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1-25 of 141 items
of 6 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M