Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7003-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38Y7341
Product RangeFlexivolt-E Series
Your Part Number
120 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.350 |
| 10+ | $76.150 |
| 30+ | $72.950 |
| 50+ | $69.750 |
| 100+ | $63.350 |
| 500+ | $61.430 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$79.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7003-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38Y7341
Product RangeFlexivolt-E Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge23AWG
No. of Max Strands x Strand Size66 x 0.07mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max70°C
Conductor Area CSA0.25mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter1.7mm
Approval Specification-
Product RangeFlexivolt-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
23AWG
Reel Length (Metric)
100m
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
1.7mm
Product Range
Flexivolt-E Series
Jacket Color
Red
No. of Max Strands x Strand Size
66 x 0.07mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.25mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
