Print Page
DG40X12T2
TRANS, IGBT, 1.2KV, 80A, 487W, TO-247 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoDG40X12T2
Newark Part No.64AJ4127
Product RangeDOSEMI Trench
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.01 |
| 10+ | $7.14 |
| 25+ | $6.45 |
| 60+ | $6.14 |
| 120+ | $5.53 |
| 270+ | $4.90 |
| 510+ | $4.79 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG40X12T2
Newark Part No.64AJ4127
Product RangeDOSEMI Trench
Technical Datasheet
Continuous Collector Current80A
DC Collector Current80A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation487W
Power Dissipation Pd487W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeDOSEMI Trench
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
487W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
DOSEMI Trench
SVHC
To Be Advised
DC Collector Current
80A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
487W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate