Print Page
DG25X12T2
TRANS, IGBT, 1.2KV, 50A, 573W, TO-247 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoDG25X12T2Copy
Newark Part No.64AJ4124
Product RangeDOSEMI Trench
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 10+ | $4.220 |
| 25+ | $3.700 |
| 60+ | $3.460 |
| 120+ | $3.010 |
| 270+ | $2.520 |
| 510+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG25X12T2Copy
Newark Part No.64AJ4124
Product RangeDOSEMI Trench
Technical Datasheet
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation573W
Power Dissipation Pd573W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDOSEMI Trench
MSL-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
50A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
573W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
DOSEMI Trench
SVHC
To Be Advised
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
573W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate