Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.850 |
| 100+ | $1.490 |
| 500+ | $1.380 |
| 1000+ | $1.240 |
| 2500+ | $1.000 |
| 5000+ | $0.969 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG15X06T1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66AJ7077
Product RangeDOSEMI
Technical Datasheet
DC Collector Current27A
Continuous Collector Current27A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation Pd235W
Power Dissipation235W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeDOSEMI
MSL-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
27A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
235W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
DOSEMI
SVHC
To Be Advised
Continuous Collector Current
27A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
235W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
