Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANNOL
Manufacturer Part NoTRILENCE 3505 0.7MM REL1Copy
Newark Part No.25AJ3664
Product RangeTRILENCE 3505
Your Part Number
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $287.880 |
| 5+ | $270.860 |
| 10+ | $260.710 |
Price for:Each
Minimum: 1
Multiple: 1
$287.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANNOL
Manufacturer Part NoTRILENCE 3505 0.7MM REL1Copy
Newark Part No.25AJ3664
Product RangeTRILENCE 3505
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature-
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeTRILENCE 3505
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
TRILENCE 3505
Flux Type
No Clean
External Diameter - Metric
0.7mm
Melting Temperature
-
Weight - Imperial
1.102lb
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
