Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANNOL
Manufacturer Part No593321
Newark Part No.35M4360
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.570 |
| 5+ | $73.740 |
| 10+ | $72.460 |
Price for:Each
Minimum: 1
Multiple: 1
$81.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANNOL
Manufacturer Part No593321
Newark Part No.35M4360
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.039"
Weight - Metric
250g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1mm
Melting Temperature
217°C
Weight - Imperial
8.818oz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate