Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANNOL
Manufacturer Part No574400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98M6261
Your Part Number
26 In Stock
11 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.360 |
| 5+ | $90.030 |
| 10+ | $87.320 |
| 25+ | $83.220 |
| 50+ | $77.590 |
Price for:Each
Minimum: 1
Multiple: 1
$95.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANNOL
Manufacturer Part No574400Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98M6261
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99, 1 Sn, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.039"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99, 1 Sn, Cu
External Diameter - Imperial
0.039"
Weight - Metric
500g
Product Range
-
Flux Type
-
External Diameter - Metric
1mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
