Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.220 |
Price for:Each
Minimum: 1
Multiple: 1
$222.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No37028
Newark Part No.25C4197
Technical Datasheet
Input Current150A
CT Construction3-Phase Molded Case
Turns Ratio150:5
Current Ratio150:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating4VA
Frequency Max400Hz
Window Diameter-
Frequency Range60Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current150A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Current
150A
Turns Ratio
150:5
Frequency Min
50Hz
Power Rating
4VA
Window Diameter
-
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
3-Phase Molded Case
Current Ratio
150:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
60Hz
Transformer Terminals
Stud
Primary Current
150A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate