Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG25B222F1920IM56-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK4675
Product RangeEFR32 Family EFR32FG Series Microcontrollers
Your Part Number
465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
| 10+ | $12.520 |
| 25+ | $11.660 |
| 50+ | $11.190 |
| 100+ | $10.710 |
| 250+ | $10.600 |
| 500+ | $9.970 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG25B222F1920IM56-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK4675
Product RangeEFR32 Family EFR32FG Series Microcontrollers
Technical Datasheet
Product RangeEFR32 Family EFR32FG Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max97.5MHz
Program Memory Size1.92MB
No. of Pins56Pins
IC Case / PackageQFN-EP
No. of I/O's36I/O's
InterfacesI2C, SPI, USART, USB
RAM Memory Size512KB
ADC Channels-
ADC Resolution12Bit, 16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyEFR32
MCU SeriesEFR32FG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFR32 Family EFR32FG Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
97.5MHz
No. of Pins
56Pins
No. of I/O's
36I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit, 16Bit
Supply Voltage Max
3.8V
Operating Temperature Max
125°C
MCU Family
EFR32
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M33F
Data Bus Width
32 bit
Program Memory Size
1.92MB
IC Case / Package
QFN-EP
Interfaces
I2C, SPI, USART, USB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFR32FG
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate