Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1P333F256GM48-C0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91Y4559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.640 |
| 10+ | $7.520 |
| 25+ | $7.010 |
| 50+ | $6.750 |
| 100+ | $6.480 |
| 250+ | $6.140 |
| 500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG1P333F256GM48-C0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91Y4559
Technical Datasheet
Product Range-
Device CoreARM Cortex-M4
CPU Speed40MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M4
Operating Frequency Max40MHz
Program Memory Size256KB
MPU Case StyleQFN
No. of Pins48Pins
RAM Memory Size32KB
MPU FamilyEFR32
IC Case / PackageQFN
No. of I/O's31I/O's
MPU SeriesEFR32xG1
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART, USART
Embedded Interface TypeI2C, I2S, SPI, UART, USART
MCU ApplicationsBluetooth
Supply Voltage Min1.85V
Supply Voltage Max3.8V
MCU FamilyEFR32
Operating Temperature Min-40°C
MCU SeriesEFR32BG
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
CPU Speed
40MHz
Core Architecture
ARM Cortex-M4
Program Memory Size
256KB
No. of Pins
48Pins
MPU Family
EFR32
No. of I/O's
31I/O's
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART, USART
Supply Voltage Min
1.85V
MCU Family
EFR32
MCU Series
EFR32BG
Qualification
-
SVHC
To Be Advised
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
40MHz
MPU Case Style
QFN
RAM Memory Size
32KB
IC Case / Package
QFN
MPU Series
EFR32xG1
Interfaces
I2C, I2S, SPI, UART, USART
MCU Applications
Bluetooth
Supply Voltage Max
3.8V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate