SoCs / MPSoCs / RFSoCs:
11 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Core Architecture
Data Bus Width
Program Memory Size
Operating Frequency Max
MPU Case Style
RAM Memory Size
No. of Pins
MPU Family
MPU Series
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
ADC Channels
MCU Applications
Supply Voltage Min
ADC Resolution
Supply Voltage Max
MCU Family
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.430 10+ $8.640 25+ $8.060 50+ $7.700 100+ $7.340 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | 32 bit | 512Byte | 96MHz | VFBGA | - | 100Pins | - | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | - | DA1469x | -40°C | 85°C | Surface Mount | ||||
RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.700 10+ $8.870 25+ $8.270 50+ $7.900 100+ $7.530 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | 32 bit | 512Byte | 96MHz | VFBGA | - | 100Pins | - | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | - | DA1469x | -40°C | 85°C | Surface Mount | ||||
SILICON LABS | Each | 1+ $6.020 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4 | ARM Cortex-M4 | 32bit | - | 256KB | 40MHz | QFN | 32KB | 48Pins | EFR32 | EFR32xG1 | QFN | 31I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | - | 1.8V | - | 3.8V | EFR32 | EFR32FG | -40°C | 85°C | - | ||||
SILICON LABS | Each | 1+ $9.110 10+ $7.910 25+ $7.490 50+ $7.250 100+ $7.000 More Pricing... | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4 | ARM Cortex-M4 | 32bit | - | 256KB | 40MHz | QFN | 32KB | 32Pins | EFR32 | EFR32xG1 | QFN | 16I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | - | 1.8V | - | 3.8V | EFR32 | EFR32FG | -40°C | 85°C | - | ||||
SILICON LABS | Each | 1+ $8.420 10+ $7.300 25+ $6.910 50+ $6.690 100+ $6.460 More Pricing... | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4 | ARM Cortex-M4 | 32bit | - | 256KB | 40MHz | QFN | 32KB | 48Pins | EFR32 | EFR32xG1 | QFN | 31I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | Bluetooth | 1.85V | - | 3.8V | EFR32 | EFR32BG | -40°C | 85°C | - | ||||
SILICON LABS | Each | 1+ $6.270 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4 | ARM Cortex-M4 | 32bit | - | 256KB | 40MHz | QFN | 32KB | 48Pins | EFR32 | EFR32xG1 | QFN | 31I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | - | 1.8V | - | 3.8V | EFR32 | EFR32FG | -40°C | 85°C | - | ||||
SILICON LABS | Each | 1+ $7.230 10+ $7.130 25+ $7.070 50+ $7.060 100+ $7.050 More Pricing... | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4 | ARM Cortex-M4 | 32bit | - | 256KB | 40MHz | QFN | 32KB | 48Pins | EFR32 | EFR32xG1 | QFN | 31I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | - | 1.8V | - | 3.8V | EFR32 | EFR32FG | -40°C | 85°C | - | ||||
SILICON LABS | Each | 1+ $5.250 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4 | ARM Cortex-M4 | 32bit | - | 256KB | 40MHz | QFN | 32KB | 48Pins | EFR32 | EFR32xG1 | QFN | 31I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | Bluetooth | 1.85V | - | 3.8V | EFR32 | EFR32BG | -40°C | 85°C | - | ||||
SILICON LABS | Each | 1+ $11.240 10+ $9.760 25+ $9.250 50+ $8.900 100+ $8.550 More Pricing... | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4 | ARM Cortex-M4 | 32bit | - | 256KB | 40MHz | QFN | 32KB | 48Pins | EFR32 | EFR32xG1 | QFN | 28I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | Bluetooth, Thread, Zigbee | 1.85V | - | 3.8V | EFR32 | EFR32MG | -40°C | 85°C | - | ||||
SILICON LABS | Each | 1+ $7.670 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4 | ARM Cortex-M4 | 32bit | - | 256KB | 40MHz | QFN | 32KB | 48Pins | EFR32 | EFR32xG1 | QFN | 28I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | Bluetooth, Thread, Zigbee | 1.85V | - | 3.8V | EFR32 | EFR32MG | -40°C | 85°C | - | ||||
SILICON LABS | Each | 1+ $6.530 10+ $5.990 25+ $5.190 50+ $4.960 100+ $4.790 | Min: 1 / Mult: 1 | - | 40MHz | ARM Cortex-M4 | ARM Cortex-M4 | 32bit | - | 256KB | 40MHz | QFN | 32KB | 32Pins | EFR32 | EFR32xG1 | QFN | 16I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | - | 1.8V | - | 3.8V | EFR32 | EFR32FG | -40°C | 85°C | - |